- RS Stock No.:
- 224-6359
- Mfr. Part No.:
- 729913906
- Brand:
- Georg Fischer
140 In stock for same day dispatch
Added
Price Each
Kr. 54,34
(exc. VAT)
Kr. 67,92
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 54,34 |
5 - 9 | Kr. 52,47 |
10 + | Kr. 51,04 |
- RS Stock No.:
- 224-6359
- Mfr. Part No.:
- 729913906
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
Product Details
Nipples
Adaptor nipple PVC-U ideally used in the water treatment, shipbuilding and chemical process industries.
Thread BSP taper male to plain spigot
Maximum working pressure 9 bar at 20°C
Maximum working pressure 9 bar at 20°C
Specifications
Attribute | Value |
---|---|
Fitting Type | Nipple |
Pipe Fitting Connection Type | Threaded |
Material | ABS |
Fitting Direction | Straight |
Thread Standard | R |
Thread Size | 1/2in |
Thread Size 2 | 1/2in |
Length | 50mm |
- RS Stock No.:
- 224-6359
- Mfr. Part No.:
- 729913906
- Brand:
- Georg Fischer