- RS Stock No.:
- 224-6371
- Mfr. Part No.:
- 729913908
- Brand:
- Georg Fischer
31 In stock for same day dispatch
Added
Price Each
Kr. 100,10
(exc. VAT)
Kr. 125,12
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 100,10 |
5 - 9 | Kr. 97,24 |
10 + | Kr. 93,72 |
- RS Stock No.:
- 224-6371
- Mfr. Part No.:
- 729913908
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Nipples
Adaptor nipple PVC-U ideally used in the water treatment, shipbuilding and chemical process industries.
Thread BSP taper male to plain spigot
Maximum working pressure 9 bar at 20°C
Maximum working pressure 9 bar at 20°C
Specifications
Attribute | Value |
---|---|
Fitting Type | Nipple |
Pipe Fitting Connection Type | Threaded |
Material | ABS |
Fitting Direction | Straight |
Thread Standard | R |
Thread Size | 1in |
Thread Size 2 | 1in |
Length | 63mm |
- RS Stock No.:
- 224-6371
- Mfr. Part No.:
- 729913908
- Brand:
- Georg Fischer