- RS Stock No.:
- 224-6602
- Mfr. Part No.:
- 729911708
- Brand:
- Georg Fischer
32 In stock for same day dispatch
Added
Price Each
Kr. 96,25
(exc. VAT)
Kr. 120,31
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 96,25 |
5 - 9 | Kr. 92,95 |
10 + | Kr. 90,42 |
- RS Stock No.:
- 224-6602
- Mfr. Part No.:
- 729911708
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
Product Details
Adaptor Bush
This adaptor bush can be used in cold areas and has excellent impact resistance even when used at low temperatures. Ideally used in the food and beverage, ship building and water treatment industries.
Thread BSP taper male spigot to plain socket
Halogen free
Low heat conductivity
Halogen free
Low heat conductivity
Standards
ISO, BS
Specifications
Attribute | Value |
---|---|
Fitting Type | Adapter |
Pipe Fitting Connection Type | Threaded |
Material | ABS |
Fitting Direction | Straight |
Thread Standard | R |
Thread Size | 1in |
Thread Size 2 | 1in |
Length | 50mm |
- RS Stock No.:
- 224-6602
- Mfr. Part No.:
- 729911708
- Brand:
- Georg Fischer