- RS Stock No.:
- 432-7703
- Mfr. Part No.:
- 721910605
- Brand:
- Georg Fischer
Discontinued product
- RS Stock No.:
- 432-7703
- Mfr. Part No.:
- 721910605
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
PVC-U Threaded Sockets BSPPF
Socket PVC-U with parallel female thread Rp. Ideally used in the water treatment, shipbuilding and chemical process industries.
For connection to plastic threads only
Good chemical and corrosion resistance
Good chemical and corrosion resistance
Note
Maximum working pressure 10 bar at 20°C.
Caution
Do not use thread sealing pastes that are harmful to PVC-U.
Specifications
Attribute | Value |
---|---|
Fitting Type | Socket |
Material | PVC-U |
Thread Standard | BSPP |
Thread Size | 10mm |
Thread Standard 2 | Rp |
Thread Size 2 | 3/8in |
Length | 29mm |