Linear Technology LT1241CS8#PBF, PWM Controller 500 kHz 8-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

Specifications
Attribute Value
Maximum Switching Frequency 500 kHz
Start-up Supply Current 250µA
Maximum Source Current -0.75mA
Maximum Sink Current 10mA
Maximum Supply Current 1 A
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5.004 x 3.988 x 1.498mm
Length 5mm
Width 3.988mm
Height 1.498mm
Maximum Operating Supply Voltage 5.075 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +100 °C
Minimum Operating Supply Voltage 4.925 V
Available to back order for despatch 25.08.2020
Price Each (In a Tube of 100)
kr 30,279
(exc. VAT)
kr 37,849
(inc. VAT)
Units
Per unit
Per Tube*
100 - 200
kr 30,279
kr 3 027,90
300 +
kr 29,521
kr 2 952,10
*price indicative