Linear Technology LTC1871HMS#PBF, PWM Current Mode Controller, 50 mA, 360 kHz, 2.5 → 36 V, 10-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

Specifications
Attribute Value
Number of PWM Outputs 1
Control Method Current
Topology Boost, Flyback, SEPIC
Rise Time 100ns
Fall Time 100ns
Maximum Duty Cycle 97%
Maximum Switching Frequency 360 kHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Output Current 50 mA
Output Voltage -0.3 → 7 V
Synchronous Pin Yes
Maximum Operating Temperature +150 °C
Dimensions 3 x 3 x 0.86mm
Typical Operating Supply Voltage 2.5 → 36 V
Width 3mm
Length 3mm
Height 0.86mm
Minimum Operating Temperature -40 °C
Available to back order for despatch 15.01.2021
Price Each (In a Tube of 50)
kr 47,734
(exc. VAT)
kr 59,668
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
kr 47,734
kr 2 386,70
250 - 450
kr 46,51
kr 2 325,50
500 +
kr 45,348
kr 2 267,40
*price indicative
Related Products
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered ...
The Linear Technology multiple output step down regulators ...
Description:
The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications ...
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...