Texas Instruments UCC2806N, PWM Current Mode Controller, Dual 500 mA, 52 kHz, 8 → 14.5 V, 16-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

PWM Controllers up to 200kHz, Texas Instruments

From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Specifications
Attribute Value
Number of PWM Outputs 2
Control Method Current
Topology Boost, Flyback, Forward
Rise Time 35ns
Fall Time 35ns
Maximum Duty Cycle 50%
Maximum Switching Frequency 52 kHz
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Output Current 500 mA
On/Off Pin Yes
Synchronous Pin Yes
Width 6.35mm
Maximum Operating Temperature +85 °C
Height 4.57mm
Length 19.3mm
Typical Operating Supply Voltage 8 → 14.5 V
Minimum Operating Temperature -40 °C
Dimensions 19.3 x 6.35 x 4.57mm
Discontinued product