- RS Stock No.:
- 655-4036
- Mfr. Part No.:
- LM5021MM-1/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 655-4036
- Mfr. Part No.:
- LM5021MM-1/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Flyback Controller, Current Control, LM5021 Series, Texas Instruments
The LM5021 offline Pulse Width Modulation (PWM) controller contains all the features to implement highly efficient offline single-ended flyback and forward power converters using current-mode control.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 500 kHz |
Output Current | 700 mA |
Control Method | Current |
Mounting Type | Surface Mount |
Fall Time | 10ns |
Rise Time | 25ns |
Package Type | MSOP |
Pin Count | 8 |
Topology | Flyback, Forward |
Dimensions | 3 x 3 x 0.86mm |
Maximum Duty Cycle | 80% |
Length | 3mm |
Width | 3mm |
Height | 0.86mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |