Texas Instruments TL594CD, Dual PWM Voltage Mode Controller, 200 mA, 300 kHz 16-Pin, SOIC Boost, Flyback, Push-Pull,

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Flyback Controller, Voltage Control, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power

Specifications
Attribute Value
Number of PWM Outputs 2
Control Method Voltage
Topology Boost, Flyback, Forward, Push-Pull
Rise Time 200ns
Fall Time 45ns
Maximum Switching Frequency 300 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Maximum Duty Cycle 45%
Output Current 200 mA
Output Voltage 40 V
Height 1.58mm
Length 9.9mm
Width 3.91mm
Typical Operating Supply Voltage 7 → 40 V
Minimum Operating Temperature 0 °C
Dimensions 9.9 x 3.91 x 1.58mm
Maximum Operating Temperature +70 °C
Discontinued product
Related Products
Pulse-width modulator (PWM) controllers can support isolated and ...
Description:
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical ...
Power supply secondary side, synchronous rectification controllers. Fixed ...
Description:
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
From Texas Instruments, a range of Pulse Width ...
Description:
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
DUAL SOURCE/SINK OUTPUT DRIVERSLATCHING PWM TO PREVENT MULTIPLE ...
Description:
DUAL SOURCE/SINK OUTPUT DRIVERSLATCHING PWM TO PREVENT MULTIPLE PULSESPULSE-BY-PULSE SHUTDOWNINTERNAL SOFT-START8 TO 35 V OPERATION100 Hz TO 500 KHz OSCILLATOR RANGE5.1 V REFERENCE TRIMMED TO ± 1 %ADJUSTABLE DEADTIME CONTROLINPUT UNDERVOLTAGE LOCKOUT WITH HYSTERESISSEPARATE OSCILLATOR SYNC TERMINAL.