Texas Instruments UC2524ADW, Dual PWM Voltage Mode Controller, 200 mA 16-Pin, SOIC Boost, Flyback, Full/Half-Bridge,

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PWM Controllers 500kHz, Texas Instruments

From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Specifications
Attribute Value
Number of PWM Outputs 2
Control Method Voltage
Topology Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Maximum Duty Cycle 45%
Output Current 200 mA
Output Voltage 60 V
On/Off Pin Yes
Synchronous Pin Yes
Typical Operating Supply Voltage 8 → 40 V
Maximum Operating Temperature +85 °C
Height 2.35mm
Minimum Operating Temperature -40 °C
Length 10.28mm
Dimensions 10.28 x 7.52 x 2.35mm
Width 7.52mm
Discontinued product
Related Products
Pulse-width modulator (PWM) controllers can support isolated and ...
Description:
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical ...
Power supply secondary side, synchronous rectification controllers. Fixed ...
Description:
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.