MEAN WELL Switching Power Supply, RCP-1600-48, 48V dc, 33.5A, 1608W, 1 Output, 127 → 370 V dc, 90 → 264 V
- RS Stock No.:
- 123-4992
- Mfr. Part No.:
- RCP-1600-48
- Brand:
- MEAN WELL
4 In stock for same day dispatch
Added
Price Each
Kr. 6 849,15
(exc. VAT)
Kr. 8 561,44
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 6 849,15 |
5 - 9 | Kr. 6 677,99 |
10 - 24 | Kr. 6 506,72 |
25 - 49 | Kr. 6 335,45 |
50 + | Kr. 6 164,18 |
- RS Stock No.:
- 123-4992
- Mfr. Part No.:
- RCP-1600-48
- Brand:
- MEAN WELL
Technical Reference
Legislation and Compliance
Product Details
Mean Well RCP Series Rack Mounted Power Supply
Mean Well RCP-1600 series of 1.6 KW rack mounted power supplies are a single output front end AC/DC power supply within a low profile 1U package. The RCP-1600 series provides a high power density up to 25 W/inch. The series offers a wide 90 to 264V ac input range, to ensure that the required industry DC output is supplied. Each model of the RCP-1600 series is cooled by an integrated speed-controlled DC fan, which will work up to 70°C.
The RCP-1600 series has the flexibility to be integrated into a wide range of applications, such as various communication protocol, output programmng, active current sharing, alarm signalling and many more.
The RCP-1600 series has the flexibility to be integrated into a wide range of applications, such as various communication protocol, output programmng, active current sharing, alarm signalling and many more.
Features and Benefits.
Full range AC input.
Industry standard protection features such as short circuit, overload, over voltage & over temperature.
Integrated I²C interface & PMBus protocol.
Up to 93% efficiency.
Forced air cooling, achieved by an integrated DC fan.
Built in active PFC function.
Typical Applications Include
Constant current source.
Electric vehicle charger systems.
Redunant power systems.
Industrial automation.
Wireless/telecommunication integration.
Note
Please note that RS Stock number 123-4993 is a dedicated 5 way 1U rack compatible with the RCP-1600 series.
Standards
UL/EN/IEC 60950-1, EMC EN 55022 / 55024
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 33.5A |
Power Rating | 1608W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | Rack Mount |
Series | RCP-1600 |
Maximum Temperature | +70°C |
Minimum Temperature | -30°C |
Weight | 1.9kg |