19-inch Infill Panel, 3U, Grey, Aluminium

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

19" case - propac front panel

Design elements

Design elements give the case a unique look
Easy to retrofit

Front panels and plug-in modules

The following full front panels, covering the entire width of the case, fit the size of the front frame exactly
You can also build in a Schroff sub-front panel and plug-in modules into the propac case
Side plates then fit it to the frame

Specifications
Attribute Value
Type Infill Panel
Rack Units 3U
Colour Grey
Material Aluminium
Dimensions 128.5 x 12.5 x 2.2mm
Length 128.5mm
Width 12.5mm
Discontinued product
Related Products
Robust and ergonomic light grey (RAL 7035) rack ...
Description:
Robust and ergonomic light grey (RAL 7035) rack cases fitted with front bezel. Two side extrusions, top, base and extruded rear panel (all ALOCROM 1200), comfort handlesEMC shielded, Base panel fitted with M4 earth stud. Integral PCB and chassis guides. ...
2.5mm thick aluminium. Front anodised. Rear yellow chromate ...
Description:
2.5mm thick aluminium. Front anodised. Rear yellow chromate coated (conductive)Type 2b available as kits: one panel, two press-in location dowels and EMC gasket material. Fixing accessories to be ordered separately: plastic studs.
Introducing the excellent quality Front Server Rack Cabinet ...
Description:
Introducing the excellent quality Front Server Rack Cabinet Blanking Panels from RS PRO. These 19" cabinet blanking panels are ideal for keeping your cabinet neat, tidy and working efficiently by blanking off any unused space. When used in an environment ...
The Intertego from Bopla is a medium sized, ...
Description:
The Intertego from Bopla is a medium sized, high-quality desktop enclosure. Available in two heights, with the latest profile technology, it allows individual dimensions for the width and depth of the enclosure - providing plenty of space for fitting electronic ...