19-inch Cable Panel, 2U, Grey, Steel

  • RS Stock No. 305-7172
  • Mfr. Part No. DK7158035
  • Brand Rittal
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

2U DK cable entry panel

2U cable entry panel, 482.6 mm.
The upper section of the area designed for cable feeding has cut-outs for inserting patch panels.
The front of the cable entry panel features a drop front and quick-fastenings for optimal cable access.
Cables can be inserted from the back via a cut-out with brush trim.
Supplied without cable retaining brackets.

Specifications
Attribute Value
Type Cable Panel
Rack Units 2U
Colour Grey
Material Steel
Width 85mm
Discontinued product
Related Products
A lightweight self-extinguishing cable trunking with excellent rigidity ...
Description:
A lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics. Ideal for use with slimmer terminal blocks where more access is required. Improves appearance of panels with cables out in best position. For use when bundles, cables and wires ...
Parts supplied:. 1 x Filler panel: 2.5 mm ...
Description:
Parts supplied:. 1 x Filler panel: 2.5 mm aluminium, clear anodised.
These RAL 7035 coloured panels are suitable for ...
Description:
These RAL 7035 coloured panels are suitable for cable feeding to 482.6 mm (19").The panels feature brush trim to protect against dust.Can receive DK cable retaining brackets.
2.5mm thick aluminium. Front anodised. Rear yellow chromate ...
Description:
2.5mm thick aluminium. Front anodised. Rear yellow chromate coated (conductive)Type 2b available as kits: one panel, two press-in location dowels and EMC gasket material. Fixing accessories to be ordered separately: plastic studs.