RF Solutions Proant 1575-1602MHz SMD Antenna Design Evaluation Board

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HK
Product Details

OnBoard range of Evaluation Boards

The range of OnBoard Evaluation Boards are suitable for the Evaluation of OnBoard range of Antenna.

Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), RF Solutions

Specifications
Attribute Value
RF Technology Antenna Design
Kit Classification Evaluation Board
Kit Name Proant 1575-1602MHz SMD
4 In stock for delivery within 1 working days
Price Each
kr 376,27
(exc. VAT)
kr 470,34
(inc. VAT)
Units
Per unit
1 - 4
kr 376,27
5 +
kr 357,42
Related Products
Lo. Ra is short for Long Range Radio ...
Description:
Lo. Ra is short for Long Range Radio and is designed primarily for M2M and IoT applications. The trade-off for the extra distance is reduced speed and bandwidth but for the applications it is aimed at this is not an ...
The XBee-PRO Zig. Bee RF module operates in ...
Description:
The XBee-PRO Zig. Bee RF module operates in the 2.4GHz ISM Band and allows the formation of a mesh network. With its high power output and high receiver sensitivity it can provide long-range line-of-sight communication for up to 2 miles. ...
The LPRS evaluation kit is an innovative solution ...
Description:
The LPRS evaluation kit is an innovative solution that provides a simple, ready-to-use, flexible platform for testing and evaluation of eRIC and eRA radio transceivers. This kit allows demonstration of the transfer of serial data over the RF link and ...
The UNI-SDK-RWD Evaluation Kit provides an evaluation platform ...
Description:
The UNI-SDK-RWD Evaluation Kit provides an evaluation platform for MicroRWD low-cost, pin-compatible and host command compatible Proximity Reader modules. Compatible with Proximity reader modules for Hitag 1, Hitag S256/2048, Hitag 2, Mifare 1k/4k/Ultralight, ICODE SLI and EM400X/4102 RFID tags and ...