Murata Type 1BW EVK+ Bluetooth, Wi-Fi Development Board for CYW43340

  • RS Stock No. 144-2383
  • Mfr. Part No. LBEH5DU1BW-TEMP-DS-SD
  • Brand Murata
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

LBEH5DU1BW 2.4GHz & 5GHz WiFi and Bluetooth Module Development Kit

The Evaluation Kit offers a complete WiFi and Bluetooth connectivity environment for NXP i.MX6 Platform. It is based on the type 1BW module with 2.4 GHz WiFi IEEE802.11b/g/n WLAN and Bluetooth v4.0+EDR Low Energy functionality. The ultra-small module is based on the Cypress Chipset CYW43340. Software is available for Linux and Android.

Specifications
Attribute Value
RF Technology Bluetooth, Wi-Fi
Kit Classification Development Board
Featured Device CYW43340
Kit Name Type 1BW EVK+
Discontinued product
Related Products
6LoWPAN clicker is a compact development board with ...
Description:
6LoWPAN clicker is a compact development board with a mikroBUS™ socket for click board connectivity. It carries Microchip’s PIC32MX470F512H - 120 MHz/150 DMIPS, MIPS32® M4K® core microcontroller. And CA-8210 2.4GHz ISM band transceiver, which allows you to add wireless communication ...
The STMicroelectronics wireless extension-board is a cost-effective way ...
Description:
The STMicroelectronics wireless extension-board is a cost-effective way to quickly develop WLAN and Bluetooth applications. It has STM32 multi-protocol, ultra-low power system-on-Chip (SoC) 2.4GHz MCU. This board proposes a variety of communication assets, a practical crystal-less USB2.0 FS interface, audio ...
Development kits are most commonly a set of ...
Description:
Development kits are most commonly a set of software tools which enables it's users the creation for a certain software package, software framework, hardware platform, computer system, video game console, operating system, or similar development platforms.Beagle. Board.org presents this innovative ...
The B-L475E-IOT01A Discovery kit allows users to develop ...
Description:
The B-L475E-IOT01A Discovery kit allows users to develop applications featuring direct connection of wireless IoT sensors to cloud servers. It is supported by a wide range of Integrated Development Environments (IDEs) including IAR™, Keil® and GCC-based IDEs. • STM32L475VG low-power ...