Texas Instruments 2.4GHz RF Transceiver Evaluation Kit for CC2545

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CC2545EMK Evaluation Module Kit

The CC2545EMK kit contains two CC2545EM 2.4GHz wireless SoC Evaluation Modules which can be used either as standalone modules, or plugged into SmartRF05EB Evaluation Boards (not included) for full control from a PC.

2 x CC2545EM Evaluation Modules with PCB antennas and SMA connectors for external antennas

RS Product Codes for Devices
820-3137 CC2545RGZT

Note

A full development kit including SmartRF05EB boards is available under RS Part No. 825-7213

Specifications
Attribute Value
RF Technology RF Transceiver
Kit Classification Evaluation Kit
Featured Device CC2545
Frequency 2.4GHz
Discontinued product
Related Products
The STEVAL-SP1MLxxx board is an evaluation/demonstration tool for ...
Description:
The STEVAL-SP1MLxxx board is an evaluation/demonstration tool for the SP1ML-xxx low-power sub-1GHz ISM band RF modules. The downloaded firmware enables the user to create a SPIRIT1 wireless link with a PC using simple AT commands. RF Operating Frequency: 868MHz (STEVAL-SP1ML868), ...
A range of development kits containing everything needed ...
Description:
A range of development kits containing everything needed to develop applications using the C8051Fxxx Series of Mixed-Signal Microcontrollers. Common format development kitsIDE communicates via on-chip JTAG interface. Prototyping area on-boardUSB PC Interface.
C6424 DSP Evaluation Module allow to evaluate and ...
Description:
C6424 DSP Evaluation Module allow to evaluate and develop quick applications around the Fixed-Point Digital Signal Processors of the C642x's familiesJTAG interface to support standalone operation. Code Composer Studio development tools enabling developers to jump start their design.
The XB24-PDK-INT XBee/XBee-PRO Professional Development Kit includes the ...
Description:
The XB24-PDK-INT XBee/XBee-PRO Professional Development Kit includes the hardware needed to rapidly create short or long-range IEEE 802.15.4 compliant wireless data links between devices.