Texas Instruments Radio Spectrum Analyser 300 → 928MHz Software Defined Radio (SDR)

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Sub-1GHz RF Spectrum Analyzer Tool

The MSP-SA430-SUB1GHZ Spectrum Analyzer can be used to monitor RF signals in the sub-1GHz frequency range during the development of wireless application equipment. A suitable PC is used to display frequency spectra from the analyser via a USB port. The analyser is based on a CC430 System-on-Chip (SoC) device featuring an MSP430 microcontroller core and a sub-1GHz radio based on the CC1101 RF transceiver.

Supported frequency ranges: 300 to 348MHz, 389 to 464MHz, 779 to 928MHz
Minimum frequency step: 397Hz
Maximum input level: -40dBm (range extendable with attenuators)
Minimum detectable level: -100dBm
Level Resolution: 0.5dB

Hardware Requirements
PC screen resolution: Minimum: 800 x 600 pixel, Recommended: 1024 x 768 pixel
Operating system: Windows XP 32 bit, Windows Vista 32/64 bit, Windows 7 32/64 bit
Hard drive space: 200MB
Connection: USB 2.0 socket

GUI Features
Open source QT-based Graphical User Interface (GUI)
Flexible GUI allows developers to set desired frequency range and amplitude to measure
Configurable to show continuous sweep readings or single snapshots
Up to 4 traces can be visualized on the GUI, which can be configured to show maximum, average or actual readings
Markers are available for easy measurement readings. These markers can be controlled manually using a jog wheel, or dynamic based on auto peak detection
The GUI view can be configured to show grids, customizable labels, inverted colours and other options
Screenshot capability is available to record readings as .pdf or .png file types
Traces can be exported as comma separated file
Configuration settings for the GUI can be saved and loaded for future measurements

Kit Contents

MSP-SA430-SUB1GHZ Spectrum Analyzer
Antenna
USB Cable
CD with a Microsoft Windows Graphical User Interface (GUI) and Documentation
Quickstart Guide

Approvals

CE, FCC, IC

Supplied with

Documentation, antenna, USB cable

Wireless Modules - Texas Instruments

Specifications
Attribute Value
RF Technology Software Defined Radio (SDR)
Kit Name Radio Spectrum Analyser
Frequency 300 → 928MHz
Discontinued product
Related Products
The RSP2pro is a powerful, wideband SDR receiver. ...
Description:
The RSP2pro is a powerful, wideband SDR receiver. It is a fully assembled SDR module, covering all frequencies from 1 k. Hz to 2 GHz, with a huge 10 MHz of spectrum bandwidth visibility and capture capability. Housed in a ...
The SDRPlay RSP1A is an entry-level SDR receiver, ...
Description:
The SDRPlay RSP1A is an entry-level SDR receiver, upgrading from the original RSP1 model. This powerful, wideband 14-bit SDR is the perfect receiver for all-round general coverage from 1k. Hz to 2GHz. Simply connect the RSP1A to your computer and ...
Description:
The Wio LTE Cat M1 / NB1 is an exciting IoT focused addition to our Wio cellular series which will provide you a more convenient IoT design and prototyping experience. The board features a M4 processor, a ublox modem with ...
The ST25TA02KB-P is a dynamic NFC/RFID tag IC ...
Description:
The ST25TA02KB-P is a dynamic NFC/RFID tag IC with a digital General Purpose Output (GPO), embedding a 2 Kbit EEPROM that supports NDEF tag applications for NFC Forum Type 4. The device is fully powered by the RF field. When ...