Microchip PICTail Plus MRF24J40MD RF Transceiver Daughter Board for Explorer 16, Explorer 8 2.4GHz AC164134-3
- RS Stock No.:
- 871-1733
- Mfr. Part No.:
- AC164134-3
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 871-1733
- Mfr. Part No.:
- AC164134-3
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MRF24J40MD PICtail/PICtail Plus Daughter Board
The Microchip MRF24J40MD PIC tail/PICtail Plus Daughter Board is a demonstration and development daughter board for the MRF24J40MD 2.4GHz IEEE 802.15.4 RF Transceiver Module. The board allows users to explore the ZigBee®, MiWi™, MiWi P2P and MiWi Pro protocols supported by the MRF24J40MD. Via the PICtail/PICtail Plus interface the daughter board can be used with multiple Microchip development boards such as the 8-bit PIC18 Explorer Board (Microchip Part DM183032) and the 16-bit Explorer 16 Development Board (DM240001).
Kit Contents
MRF24J40MD PICtail/PICtail Plus Daughter Board
WPAN (IEEE 802.15.4) - Microchip
Specifications
Attribute | Value |
---|---|
RF Technology | RF Transceiver |
Kit Classification | Daughter Board |
For Use With | Explorer 16, Explorer 8 |
Featured Device | MRF24J40MD |
Kit Name | PICTail Plus |
Frequency | 2.4GHz |