- RS Stock No.:
- 889-2923
- Mfr. Part No.:
- EB380
- Brand:
- Matrix Technology Solutions
Discontinued product
- RS Stock No.:
- 889-2923
- Mfr. Part No.:
- EB380
- Brand:
- Matrix Technology Solutions
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
EB380 E-block Expansion Board for Raspberry Pi
The EB380 is an expansion board that can connect up to two e-blocks boards and a Raspberry Pi. The board also comes with a 26 way IDC connector.
Features & Benefits of the EB380 Pi Expansion Board
E-block D-type connectors provide a bus system with excellent access to I/O lines
Short circuit protection
Standard Pi GPIO signals are brought across to the expansion board
Example Python macros are available
On-board DIL header connects to the Raspberry Pi using the IDC connector and the Pi GPIO port
Can be used as a power supply for the Raspberry Pi
Features & Benefits of the EB380 Pi Expansion Board
E-block D-type connectors provide a bus system with excellent access to I/O lines
Short circuit protection
Standard Pi GPIO signals are brought across to the expansion board
Example Python macros are available
On-board DIL header connects to the Raspberry Pi using the IDC connector and the Pi GPIO port
Can be used as a power supply for the Raspberry Pi
Specifications
Attribute | Value |
---|---|
Product Name | E-block Interface Expansion Board for Raspberry Pi |
Accessory Category | Interface |
Form Factor | Addon |