- RS Stock No.:
- 106-5299
- Mfr. Part No.:
- SK-gen4-50DT-PI
- Brand:
- 4D Systems
Available to back order for despatch when stock is available
Added
Price Each
Kr. 1 925,45
(exc. VAT)
Kr. 2 406,81
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 925,45 |
5 - 9 | Kr. 1 885,18 |
10 + | Kr. 1 860,01 |
- RS Stock No.:
- 106-5299
- Mfr. Part No.:
- SK-gen4-50DT-PI
- Brand:
- 4D Systems
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5 inch LCD Display Starter Kit for Raspberry Pi (gen4-uLCD-50DT-PI)
The 4 D Systems SK-gen4-50DT-PI is a Starter kit for use with the Raspberry Pi. The Kit offers a Diablo16 integrated 5.0 in display module with accessories. The Gen4 module has a resistive touch display and it helps you explore the 4D Workshop4 environments and access all the features to assist user application.
With the Designer environment, you can use all the features of the display. The user may want to use a micro-SD card for displaying images, video and sound. Data logging can be achieved via a programming cable or adapter letting you download compiled code and PmmC/Firmware updates. The ViSi and ViSi-Genie environments are similar and they are image-based which need a micro SD card as well as a programming cable. There is no micro SD card requirement or programming cable for the Serial environment once it is been configured as a Serial device. The micro SD card can be used though for storage or even changing to one of the other program environments.
The Raspberry PI compatible 5.0 Diablo16 Integrated display module works with 4D Programming Cable, uUSB-PA5-II and 4D Arduino adapter Shield-II. It also works with gen4-PA, gen4-IB and the 4D Serial Pi adapter that come supplied in the kit with other accessories.
With the Designer environment, you can use all the features of the display. The user may want to use a micro-SD card for displaying images, video and sound. Data logging can be achieved via a programming cable or adapter letting you download compiled code and PmmC/Firmware updates. The ViSi and ViSi-Genie environments are similar and they are image-based which need a micro SD card as well as a programming cable. There is no micro SD card requirement or programming cable for the Serial environment once it is been configured as a Serial device. The micro SD card can be used though for storage or even changing to one of the other program environments.
The Raspberry PI compatible 5.0 Diablo16 Integrated display module works with 4D Programming Cable, uUSB-PA5-II and 4D Arduino adapter Shield-II. It also works with gen4-PA, gen4-IB and the 4D Serial Pi adapter that come supplied in the kit with other accessories.
In the box
Gen4 Integrated Display Module: gen4-uLCD-50DT Display with resistive touch
4D Serial Pi adapter
Gen4 Interface Module: gen4-IB
Gen4 Programming adapter: gen4-PA
4 GB micro SD Card
150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter
Quick Start Guide
Feature List
Display Size: 5.0
Controller: Diablo16
Display Resolution: 800 x 480
Display Brightness: ∼460 nits
Backlight LEDs: 2 x 7
Touch: Resistive
Connector: 30 way FPC
Display Viewing Area (mm): 110.88 x 62.83
Module Dimensions (mm): 142.8 x 77.9 x 7.8
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C
Gen4 Integrated Display Module: gen4-uLCD-50DT Display with resistive touch
4D Serial Pi adapter
Gen4 Interface Module: gen4-IB
Gen4 Programming adapter: gen4-PA
4 GB micro SD Card
150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter
Quick Start Guide
Feature List
Display Size: 5.0
Controller: Diablo16
Display Resolution: 800 x 480
Display Brightness: ∼460 nits
Backlight LEDs: 2 x 7
Touch: Resistive
Connector: 30 way FPC
Display Viewing Area (mm): 110.88 x 62.83
Module Dimensions (mm): 142.8 x 77.9 x 7.8
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C
4D Systems LCD Touchscreens
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 5in |
Display Technology | Resistive Touch Screen |
Kit Name | Gen4 Diablo16 |