Recently searched

    Contactum Type C RCBO - 1P, 16A Current Rating, CPBR Series

    RS Stock No.:
    201-0743
    Mfr. Part No.:
    CPBR1016AC
    Brand:
    Contactum
    Contactum
    View all RCBOs
    8 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each

    kr 302,79

    (exc. VAT)

    kr 378,49

    (inc. VAT)

    UnitsPer unit
    1 +kr 302,79
    RS Stock No.:
    201-0743
    Mfr. Part No.:
    CPBR1016AC
    Brand:
    Contactum
    COO (Country of Origin):
    CN

    Technical Reference


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    The Contactum type C RCBO has current rating of 16A and has a single pole . This residual circuit breaker provides protection from overcurrent and has a breaking capacity at 10kA and has 1000mm fly leads.


    Rated voltage rating is between 220-250V
    Ambient operating temperature is -5 to 40°C (24hour average not exceeding 25°C)
    Terminal capacity is 16mm



    Specifications

    AttributeValue
    SeriesCPBR
    Current Rating16A
    Trip Sensitivity30mA
    Number of Poles1
    Mounting StyleDIN Rail Mount
    Rated AC Voltage220 → 250V
    Tripping CharacteristicsType C
    Circuit Breaker TypeRCBO
    8 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each

    kr 302,79

    (exc. VAT)

    kr 378,49

    (inc. VAT)

    UnitsPer unit
    1 +kr 302,79