- RS Stock No.:
- 179-9692
- Mfr. Part No.:
- A9N18569
- Brand:
- Schneider Electric
- RS Stock No.:
- 179-9692
- Mfr. Part No.:
- A9N18569
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Acti 9 Miniature Circuit Breakers - MCBs
Vigi C120 - earth leakage add-on block - 4P - 30 mA - class AC
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCD |
Current Rating | 125A |
Number of Poles | 4 |
Range | Acti 9 |
Trip Sensitivity | 30mA |
Series | Vigi C120 |
Overall Width | 95mm |
Overall Depth | 73mm |
Overall Dimensions | 198 x 95 x 73mm |
Rated AC Voltage | 415V |
Overall Length | 198mm |
Break Time | Instantaneous |
Mounting Style | DIN Rail Mount |