- RS Stock No.:
- 776-7476
- Mfr. Part No.:
- A9Z24440
- Brand:
- Schneider Electric
Available to back order for despatch 27.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 1 073,60
(exc. VAT)
Kr. 1 342,00
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 073,60 |
5 + | Kr. 1 029,49 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 776-7476
- Mfr. Part No.:
- A9Z24440
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
RCCB Acti9 iID
The Acti 9 iID DIN rail RCCBs, are fully coordinated with the iC60 MCBs to warranty an absolute people and equipment protection against electrocution, risk of fire and improved continuity of service.
iID residual current circuit breakers AC Type provide:
Protection of persons against electric shock by direct contact (≦ 30 mA).
Protection of persons against electric shock by indirect contact (≧ 100 mA).
Protection of installations against the risk of fire (300 mA or 500 mA).
Protection of persons against electric shock by indirect contact (≧ 100 mA).
Protection of installations against the risk of fire (300 mA or 500 mA).
iID residual current circuit breakers Asi Type provide:
Protection of persons against electric shock by direct contact (≦ 30 mA).
Protection of persons against electric shock by indirect contact (≧ 300 mA).
Protection of installations against the risk of fire (300 mA or 500 mA).
Increased immunity from electrical interference and polluted or corrosive environments.
Protection of persons against electric shock by indirect contact (≧ 300 mA).
Protection of installations against the risk of fire (300 mA or 500 mA).
Increased immunity from electrical interference and polluted or corrosive environments.
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCD |
Current Rating | 40A |
Range | Acti9 |
Trip Sensitivity | 300mA |
Series | iID |
Better World Verification | Green Premium |
Better World Product | Yes |
Mounting Style | DIN Rail Mount |
Break Time | Instantaneous |
Rated AC Voltage | 400 V, 415V |
- RS Stock No.:
- 776-7476
- Mfr. Part No.:
- A9Z24440
- Brand:
- Schneider Electric