Maxim Integrated DS1302SN+, Real Time Clock (RTC), 31B RAM Serial, 8-Pin SOIC
- RS Stock No.:
- 165-9240
- Mfr. Part No.:
- DS1302SN+
- Brand:
- Maxim Integrated
View all Real Time Clocks
Available to back order for despatch when stock is available
Price Each (In a Tube of 88)
kr 44,906
(exc. VAT)
kr 56,132
(inc. VAT)
Units | Per unit | Per Tube* |
88 + | kr 44,906 | kr 3 951,728 |
*price indicative |
- RS Stock No.:
- 165-9240
- Mfr. Part No.:
- DS1302SN+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Real Time Clock with NV Memory, Integrated
Note
Specifications
Attribute | Value |
Functions | Battery Backup, Calendar, NV RAM |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS |
User RAM | 31B |
Bus Type | Serial |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5.46 x 5.41 x 2.03mm |
Length | 5.46mm |
Width | 5.41mm |
Height | 2.03mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |