HORLOGE TEMPS RÉEL/ALARME SÉRIE

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Specifications
Attribute Value
Functions Alarm, Calendar
Date Format DW:DM:M:Y
Time Format HH:MM:SS
User RAM 96B
Bus Type Serial-SPI
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Dimensions 19.43 x 7.87 x 4.45mm
Length 19.43mm
Width 7.87mm
Height 4.45mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 2 V
Available to back order for despatch 27.08.2020
Price Each (In a Tube of 25)
kr 45,224
(exc. VAT)
kr 56,53
(inc. VAT)
Units
Per unit
Per Tube*
25 - 25
kr 45,224
kr 1 130,60
50 - 75
kr 38,532
kr 963,30
100 - 475
kr 35,342
kr 883,55
500 - 975
kr 33,695
kr 842,375
1000 +
kr 32,853
kr 821,325
*price indicative
Related Products
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...