REAL TIME CLOCK SERIAL 56 BYTE SOIC8

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Specifications
Attribute Value
Functions Battery Backup, Calendar, NV RAM
Date Format YY:MM:DD
Time Format HH:MM:SS
User RAM 56B
Bus Type Serial-I2C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4.5 V
Available to back order for despatch 02.09.2020
Price Each (On a Reel of 2500)
kr 14,404
(exc. VAT)
kr 18,005
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
kr 14,404
kr 36 010,00
*price indicative
Related Products
The MC34063A/E series is a monolithic control circuit ...
Description:
The MC34063A/E series is a monolithic control circuit which delivers the main functions for DC-DC voltage converting. The device contains an internal temperature compensated reference, comparator, duty cycle controlled oscillator with an active current limit circuit, driver and high current ...
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...