Maxim Integrated DS3232MZ+, Real Time Clock (RTC), 236B RAM Serial-I2C, 8-Pin SOIC
- RS Stock No.:
- 189-8356
- Mfr. Part No.:
- DS3232MZ+
- Brand:
- Maxim Integrated
View all Real Time Clocks
100 In stock for delivery within 1 working days
Price Each
kr 159,81
(exc. VAT)
kr 199,76
(inc. VAT)
Units | Per unit |
1 - 9 | kr 159,81 |
10 - 24 | kr 144,37 |
25 - 49 | kr 136,76 |
50 - 99 | kr 124,59 |
100 + | kr 111,87 |
Packaging Options:
- RS Stock No.:
- 189-8356
- Mfr. Part No.:
- DS3232MZ+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- TW
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Real Time Clock with NV Memory, Integrated
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
Functions | Calendar |
Date Format | DD:M:Y |
Time Format | SS:MM:HH |
User RAM | 236B |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.3 V |
Minimum Operating Temperature | -40 °C |