Maxim Integrated DS1747-70+, Real Time Clock (RTC), 512 x 8bit RAM Parallel, 32-Pin EDIP
- RS Stock No.:
- 189-8382
- Mfr. Part No.:
- DS1747-70+
- Brand:
- Maxim Integrated
View all Real Time Clocks
50 In stock for delivery within 1 working days
Price Each
kr 1 048,66
(exc. VAT)
kr 1 310,82
(inc. VAT)
Units | Per unit |
1 - 9 | kr 1 048,66 |
10 - 24 | kr 978,64 |
25 - 99 | kr 937,33 |
100 - 249 | kr 849,27 |
250 + | kr 820,25 |
Packaging Options:
- RS Stock No.:
- 189-8382
- Mfr. Part No.:
- DS1747-70+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- PH
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Real Time Clock with NV Memory, Integrated
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
Functions | Calendar |
Date Format | YY:MM:DD |
Time Format | HH:MM:SS |
User RAM | 512 x 8bit |
Bus Type | Parallel |
Mounting Type | Through Hole |
Package Type | EDIP |
Pin Count | 32 |
Dimensions | 44.2 x 18.8 x 10.92mm |
Length | 44.2mm |
Width | 18.8mm |
Height | 10.92mm |
Maximum Operating Supply Voltage | 0.8 V, 5.3 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | -0.3 V, 2.2 V |
Minimum Operating Temperature | 0 °C |