Maxim Integrated DS1374C-33#, Real Time Clock (RTC), 3B RAM Serial-I2C, 16-Pin SOIC
- RS Stock No.:
- 189-8490
- Mfr. Part No.:
- DS1374C-33#
- Brand:
- Maxim Integrated
View all Real Time Clocks
Available to back order for despatch when stock is available
Price Each (In a Pack of 2)
kr 119,805
(exc. VAT)
kr 149,756
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | kr 119,805 | kr 239,61 |
10 - 24 | kr 107,625 | kr 215,25 |
26 - 48 | kr 99,095 | kr 198,19 |
50 - 98 | kr 94,365 | kr 188,73 |
100 + | kr 83,49 | kr 166,98 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 189-8490
- Mfr. Part No.:
- DS1374C-33#
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- PH
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Real Time Clock ICs, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
Functions | Battery Backup, Calendar, NV RAM |
Date Format | Binary |
Time Format | SS |
User RAM | 3B |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10.5 x 7.6 x 2.35mm |
Length | 10.5mm |
Width | 7.6mm |
Height | 2.35mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.97 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Available to back order for despatch when stock is available
Price Each (In a Pack of 2)
kr 119,805
(exc. VAT)
kr 149,756
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | kr 119,805 | kr 239,61 |
10 - 24 | kr 107,625 | kr 215,25 |
26 - 48 | kr 99,095 | kr 198,19 |
50 - 98 | kr 94,365 | kr 188,73 |
100 + | kr 83,49 | kr 166,98 |
*price indicative |
Packaging Options: