RTC WITH TRICKLE CHARGER SPI 3V UMAX10

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Real Time Clock ICs, Maxim Integrated

Specifications
Attribute Value
Functions Trickle Charger
Date Format DD:M:Y
Time Format SS:MM:HH
Bus Type Serial-SPI
Mounting Type Surface Mount
Package Type μMAX
Pin Count 10
Dimensions 3.05 x 3.05 x 0.95mm
Length 3.05mm
Width 3.05mm
Height 0.95mm
Maximum Operating Supply Voltage 3.3 V
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
174 In stock for delivery within 1 working days
Price Each (In a Pack of 2)
kr 36,19
(exc. VAT)
kr 45,24
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
kr 36,19
kr 72,38
10 - 18
kr 33,65
kr 67,30
20 +
kr 33,00
kr 66,00
*price indicative
Packaging Options: