Recently searched

    Maxim Integrated DS12C887+, Real Time Clock (RTC), 113B RAM Multiplexed, 24-Pin EDIP

    RS Stock No.:
    190-1838
    Mfr. Part No.:
    DS12C887+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View all Real Time Clocks
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    kr 201,12

    (exc. VAT)

    kr 251,40

    (inc. VAT)

    UnitsPer unit
    1 - 9kr 201,12
    10 - 24kr 181,66
    25 - 99kr 172,96
    100 - 249kr 150,24
    250 +kr 143,50
    Packaging Options:
    RS Stock No.:
    190-1838
    Mfr. Part No.:
    DS12C887+
    Brand:
    Maxim Integrated
    COO (Country of Origin):
    PH

    Technical Reference


    Legislation and Compliance

    COO (Country of Origin):
    PH

    Product Details

    Real Time Clock with NV Memory, Integrated


    A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.


    Note

    Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


    Specifications

    AttributeValue
    FunctionsAlarm
    Date FormatBinary, DW:DM:M:Y
    Time FormatBinary, HH:MM:SS
    User RAM113B
    Bus TypeMultiplexed
    Mounting TypeThrough Hole
    Package TypeEDIP
    Pin Count24
    Dimensions34.04 x 18.29 x 9.4mm
    Length34.04mm
    Width18.29mm
    Height9.4mm
    Maximum Operating Supply Voltage5.5 V
    Minimum Operating Temperature0 °C
    Maximum Operating Temperature+70 °C
    Minimum Operating Supply Voltage4.5 V
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    kr 201,12

    (exc. VAT)

    kr 251,40

    (inc. VAT)

    UnitsPer unit
    1 - 9kr 201,12
    10 - 24kr 181,66
    25 - 99kr 172,96
    100 - 249kr 150,24
    250 +kr 143,50
    Packaging Options: