Recently searched

    Maxim Integrated DS1338U-33+T&R, Real Time Clock Serial-I2C, 8-Pin μSOP

    RS Stock No.:
    190-4731
    Mfr. Part No.:
    DS1338U-33+T&R
    Brand:
    Maxim Integrated
    Maxim Integrated
    View all Real Time Clocks
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (On a Reel of 3000)

    kr 34,552

    (exc. VAT)

    kr 43,19

    (inc. VAT)

    UnitsPer unitPer Reel*
    3000 +kr 34,552kr 103 656,00
    *price indicative
    RS Stock No.:
    190-4731
    Mfr. Part No.:
    DS1338U-33+T&R
    Brand:
    Maxim Integrated

    Technical Reference


    Legislation and Compliance


    Product Details



    Specifications

    AttributeValue
    FunctionsNV SRAM, Real Time Clock
    Date FormatDM:M:DW:Y
    Time FormatSS:MM:HH
    Bus TypeSerial-I2C
    Mounting TypeSurface Mount
    Package TypeμSOP
    Pin Count8
    Dimensions3.1 x 0.65 x 0.95mm
    Length3.1mm
    Width0.65mm
    Height0.95mm
    Maximum Operating Supply Voltage5.5 V
    Minimum Operating Supply Voltage3 V
    Minimum Operating Temperature-40 °C
    Maximum Operating Temperature+85 °C
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (On a Reel of 3000)

    kr 34,552

    (exc. VAT)

    kr 43,19

    (inc. VAT)

    UnitsPer unitPer Reel*
    3000 +kr 34,552kr 103 656,00
    *price indicative