Accurate I2C-Integrated RTC/TCXO/Crystal

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Highly Accurate RTC Completely Manages All Timekeeping Functions
Real-Time Clock Counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the Week, and Year, with Leap-Year Compensation Valid Up to 2100
Accuracy ±2ppm from 0°C to +40°C
Accuracy ±3.5ppm from -40°C to +85°C
Digital Temp Sensor Output: ±3°C Accuracy
Register for Aging Trim
Active-Low RST Output/Pushbutton Reset Debounce Input
Two Time-of-Day Alarms
Programmable Square-Wave Output Signal
Simple Serial Interface Connects to Most Microcontrollers
Fast (400kHz) I2C Interface
Battery-Backup Input for Continuous Timekeeping
Low Power Operation Extends Battery-Backup Run Time
3.3V Operation
Operating Temperature Ranges: Commercial (0°C to +70°C) and Industrial (-40°C to +85°C)

Applications
Global Positioning Systems (GPS)
Servers
Telematics
Utility Power Meters

Specifications
Attribute Value
Functions Real Time Clock
Date Format DM:M:DW:Y
Time Format SS:MM:HH
Bus Type Serial-I2C
Mounting Type Surface Mount
Package Type SO
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Width 7.6mm
Height 2.35mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2.3 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
4276 In stock for delivery within 1 working days
Price Each
kr 72,38
(exc. VAT)
kr 90,48
(inc. VAT)
Units
Per unit
1 - 49
kr 72,38
50 - 99
kr 57,03
100 - 249
kr 54,14
250 - 499
kr 51,74
500 +
kr 47,16
Packaging Options:
Related Products
The MC34063A/E series is a monolithic control circuit ...
Description:
The MC34063A/E series is a monolithic control circuit which delivers the main functions for DC-DC voltage converting. The device contains an internal temperature compensated reference, comparator, duty cycle controlled oscillator with an active current limit circuit, driver and high current ...
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...
Enhanced Second Source for the ST M41T00Completely Manages ...
Description:
Enhanced Second Source for the ST M41T00Completely Manages All Timekeeping FunctionsRTC Counts Seconds, Minutes, Hours, Day, Date, Month, and Year. Software Clock Calibration. Oscillator Stop Flag. Low-Power Operation Extends Battery Backup Run Time. Low Timekeeping Voltage Down to 1.3VAutomatic Power-Fail ...