Recently searched

    Maxim Integrated DS1307ZN+T&R, Real Time Clock Serial-I2C, 8-Pin SOIC

    RS Stock No.:
    191-3232
    Mfr. Part No.:
    DS1307ZN+T&R
    Brand:
    Maxim Integrated
    Maxim Integrated
    View all Real Time Clocks
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (On a Reel of 2500)

    kr 40,139

    (exc. VAT)

    kr 50,174

    (inc. VAT)

    UnitsPer unitPer Reel*
    2500 +kr 40,139kr 100 347,50
    *price indicative
    RS Stock No.:
    191-3232
    Mfr. Part No.:
    DS1307ZN+T&R
    Brand:
    Maxim Integrated

    Technical Reference


    Legislation and Compliance


    Product Details

    Completely Manages All Timekeeping Functions
    Real-Time Clock Counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the Week, and Year with Leap-Year Compensation Valid Up to 2100
    56-Byte, Battery-Backed, General-Purpose RAM with Unlimited Writes
    Programmable Square-Wave Output Signal
    Simple Serial Port Interfaces to Most Microcontrollers
    I2C Serial Interface
    Low Power Operation Extends Battery Backup Run Time
    Consumes Less than 500nA in Battery-Backup Mode with Oscillator Running
    Automatic Power-Fail Detect and Switch Circuitry
    8-Pin DIP and 8-Pin SO Minimizes Required Space
    Optional Industrial Temperature Range: -40°C to +85°C Supports Operation in a Wide Range of Applications



    Specifications

    AttributeValue
    FunctionsNV SRAM, Real Time Clock
    Date FormatDM:M:DW:Y
    Time FormatSS:MM:HH
    Bus TypeSerial-I2C
    Mounting TypeSurface Mount
    Package TypeSO
    Pin Count8
    Dimensions5 x 4 x 1.5mm
    Length5mm
    Width4mm
    Height1.5mm
    Maximum Operating Supply Voltage4.5 V
    Maximum Operating Temperature+85 °C
    Minimum Operating Supply Voltage5.5 V
    Minimum Operating Temperature-40 °C
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (On a Reel of 2500)

    kr 40,139

    (exc. VAT)

    kr 50,174

    (inc. VAT)

    UnitsPer unitPer Reel*
    2500 +kr 40,139kr 100 347,50
    *price indicative