Recently searched

    DS1338Z-18+, Real Time Clocks

    RS Stock No.:
    192-1541P
    Mfr. Part No.:
    DS1338Z-18+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View all Real Time Clocks
    8 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (Supplied in a Tube)

    kr 63,00

    (exc. VAT)

    kr 78,75

    (inc. VAT)

    UnitsPer unit
    10 - 24kr 63,00
    26 - 98kr 59,63
    100 - 248kr 51,75
    250 +kr 48,815
    Packaging Options:
    RS Stock No.:
    192-1541P
    Mfr. Part No.:
    DS1338Z-18+
    Brand:
    Maxim Integrated
    COO (Country of Origin):
    US

    Legislation and Compliance

    COO (Country of Origin):
    US

    Product Details

    Real Time Clock with NV Memory, Integrated


    A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.


    Note

    Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


    Specifications

    AttributeValue
    FunctionsCalendar
    Date FormatYY:MM:DD
    Time FormatHH:MM:SS
    User RAM56B
    Bus TypeSerial-2 Wire, Serial-I2C
    Mounting TypeSurface Mount
    Package TypeSOIC
    Pin Count8
    Dimensions5 x 4 x 1.5mm
    Length5mm
    Width4mm
    Height1.5mm
    Maximum Operating Supply Voltage5.5 V
    Minimum Operating Supply Voltage1.71 V
    Minimum Operating Temperature-40 °C
    Maximum Operating Temperature+85 °C
    8 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (Supplied in a Tube)

    kr 63,00

    (exc. VAT)

    kr 78,75

    (inc. VAT)

    UnitsPer unit
    10 - 24kr 63,00
    26 - 98kr 59,63
    100 - 248kr 51,75
    250 +kr 48,815
    Packaging Options: