Maxim Integrated DS1302S+, Real Time Clock (RTC), 31B RAM Serial, 8-Pin SOIC
- RS Stock No.:
- 732-7318
- Mfr. Part No.:
- DS1302S+
- Brand:
- Maxim Integrated
View all Real Time Clocks
1 In stock for delivery within 1 working days
Price Each
kr 58,38
(exc. VAT)
kr 72,98
(inc. VAT)
Units | Per unit |
1 - 9 | kr 58,38 |
10 - 24 | kr 52,62 |
25 - 99 | kr 49,57 |
100 - 249 | kr 42,83 |
250 + | kr 40,55 |
Packaging Options:
- RS Stock No.:
- 732-7318
- Mfr. Part No.:
- DS1302S+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Real Time Clock with NV Memory, Integrated
Note
Specifications
Attribute | Value |
Functions | Battery Backup, Calendar, NV RAM |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS |
User RAM | 31B |
Bus Type | Serial |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5.46 x 5.41 x 2.03mm |
Length | 5.46mm |
Width | 5.41mm |
Height | 2.03mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | 0 °C |