Maxim Integrated DS1337+, Real Time Clock (RTC), 7B RAM Serial-I2C, 8-Pin PDIP
- RS Stock No.:
- 786-0749
- Mfr. Part No.:
- DS1337+
- Brand:
- Maxim Integrated
View all Real Time Clocks
Available to back order for despatch when stock is available
Price Each (In a Pack of 2)
kr 47,67
(exc. VAT)
kr 59,59
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | kr 47,67 | kr 95,34 |
10 - 24 | kr 42,94 | kr 85,88 |
26 - 98 | kr 40,605 | kr 81,21 |
100 - 248 | kr 34,95 | kr 69,90 |
250 + | kr 33,16 | kr 66,32 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 786-0749
- Mfr. Part No.:
- DS1337+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Real Time Clock ICs, Maxim Integrated
Note
Specifications
Attribute | Value |
Functions | Clock |
Date Format | DD:M:Y |
Time Format | SS:MM:HH |
User RAM | 7B |
Bus Type | Serial-I2C |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.91 x 7.87 x 4.45mm |
Length | 9.91mm |
Width | 7.87mm |
Height | 4.45mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Available to back order for despatch when stock is available
Price Each (In a Pack of 2)
kr 47,67
(exc. VAT)
kr 59,59
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | kr 47,67 | kr 95,34 |
10 - 24 | kr 42,94 | kr 85,88 |
26 - 98 | kr 40,605 | kr 81,21 |
100 - 248 | kr 34,95 | kr 69,90 |
250 + | kr 33,16 | kr 66,32 |
*price indicative |
Packaging Options: