- RS Stock No.:
- 827-4600
- Mfr. Part No.:
- X1B000122000212
- Brand:
- EPSON
Discontinued product
- RS Stock No.:
- 827-4600
- Mfr. Part No.:
- X1B000122000212
- Brand:
- EPSON
Technical Reference
Legislation and Compliance
Product Details
Epson Toyocom RX-4803 SMD Real Time Clock Module
RX-4803 high stability SMD real time clock modules with a built in frequency adjusted 32.768 kHz crystal unit and DTCXO. These RX-4803 real time clock modules have a 1/100s resolution time register, a 4-wire serial interface, an interface voltage range of 1.6V to 5.5V, a temperature compensated voltage range of 2.2V to 5.5V, a clock supply voltage range of 1.6V to 5.5V and a selectable clock output of 32.768 kHz, 1024 Hz, 1 Hz. The functions of these RX-4803 real time clock modules include calendar, clock counter and, in addition, other functions such as alarm, fixed-cycle timer and time update.
Specifications
Attribute | Value |
---|---|
Functions | Alarm, Calendar, EVIN Input, Timer |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS |
Bus Type | Serial-SPI |
Mounting Type | Surface Mount |
Package Type | VSOJ |
Pin Count | 12 |
Dimensions | 3.7 x 2.4 x 1.2mm |
Length | 3.7mm |
Width | 2.4mm |
Height | 1.2mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.6 V |