- RS Stock No.:
- 169-6075
- Mfr. Part No.:
- VS-200CNQ045PBF
- Brand:
- Vishay
10 In stock for same day dispatch
Added
Price Each (In a Box of 10)
Kr. 501,428
(exc. VAT)
Kr. 626,785
(inc. VAT)
Units | Per unit | Per Box* |
10 - 10 | Kr. 501,428 | Kr. 5 014,28 |
20 + | Kr. 476,352 | Kr. 4 763,52 |
*price indicative |
- RS Stock No.:
- 169-6075
- Mfr. Part No.:
- VS-200CNQ045PBF
- Brand:
- Vishay
Legislation and Compliance
Product Details
High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Low forward voltage drop
Low thermal resistance
Low thermal resistance
Schottky Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Package Type | TO-244 |
Maximum Continuous Forward Current | 200A |
Peak Reverse Repetitive Voltage | 45V |
Diode Configuration | Common Cathode |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 3 |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 26kA |
- RS Stock No.:
- 169-6075
- Mfr. Part No.:
- VS-200CNQ045PBF
- Brand:
- Vishay