- RS Stock No.:
- 178-7093
- Mfr. Part No.:
- BAV74,215
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 178-7093
- Mfr. Part No.:
- BAV74,215
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 (TO-236AB) |
Maximum Continuous Forward Current | 215mA |
Peak Reverse Repetitive Voltage | 60V |
Diode Configuration | Common Cathode |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1V |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 4ns |
Peak Non-Repetitive Forward Surge Current | 4A |