- RS Stock No.:
- 189-2516
- Mfr. Part No.:
- DBR72475FU
- Brand:
- Cynergy3
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each
Kr. 531,29
(exc. VAT)
Kr. 664,11
(inc. VAT)
Units | Per unit |
1 + | Kr. 531,29 |
- RS Stock No.:
- 189-2516
- Mfr. Part No.:
- DBR72475FU
- Brand:
- Cynergy3
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with Tungsten or Rhodium contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Tungsten contact relays can switch high voltages, up to 7000Vdc/ac peak to peak PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25 spade terminals.
Choice of 10kV, 7.5kV or 5kV isolation
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 3 A |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 1000V |
Maximum Switching Voltage DC | 1000V |
Coil Resistance | 925Ω |
Length | 60mm |
Height | 18.5mm |
Depth | 15.8mm |
Dimensions | 60 x 15.8 x 18.5mm |
Isolation Coil To Contact | 17kV |
Relay Switching Classification | General Purpose Relay |
Minimum Operating Temperature | -20°C |
Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
Maximum Operating Temperature | +70°C |
Number of Poles | 1 |
Operating Time Including Bounce | 2ms |
Operating Temperature Range | -20 → +70°C |
Electrical Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
Standards Met | UL Approved |
Special Features | 7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt |
Contact Resistance | 50 mΩ |
Contact Material | Rhodium |
Terminal Type | PCB Pin |
Maximum Switching Power DC | 50 W |
- RS Stock No.:
- 189-2516
- Mfr. Part No.:
- DBR72475FU
- Brand:
- Cynergy3