Phoenix Contact Relay Socket

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Interface earth terminals and relays

These interface earth terminals with screw contracts and pluggable mini relays make it easy to build up PLC interface relays on a standard EN bus bar and ensure connection. The mini relays are IP67 enclosed so the relay mechanism and the contacts are not exposed to humidity and oxidation.

Narrow earth terminals for miniature interface relays - only 6.2 mm wideInput voltage indicated by LEDIntegrated input and protection circuitSafe electrical disconnectionThe 2-pole short circuit bridges make it easy to "strap" on to a PLC terminal of the same or similar type, without taking up space in the screw terminal.

Earth terminals and mini relays are delivered separately, for replacement and system flexibility purposes.

Specifications
Attribute Value
Accessory Type PLC Terminal Block
Discontinued product
Related Products
The intelligent LOCC-BOX system has been designed to ...
Description:
The intelligent LOCC-BOX system has been designed to offer you a variety of settings and configurations that are suitable for a range of applications. This includes-. Power on-effect for switching capacitive loads. Single or multiple fault method with storage of ...
These PCB mount power relays are IC drivable ...
Description:
These PCB mount power relays are IC drivable and are suitable for inductive load switching. These PCB power relays also offer a high switching capability, high breakdown voltage amd improved stability. The sealed design enables automatic cleaning. High breakdown voltage. ...
RS Pro professional range of relay accessories from ...
Description:
RS Pro professional range of relay accessories from the RFT series. Slim and compact size1 pole 12A, 2 pole 8AWith non-polarity LED integrated in relay. With lockable test button and inspection window. Identification of coils through test button color (AC ...
These slim design of these PCB mount power ...
Description:
These slim design of these PCB mount power relays means they are suitable for higher density mounting, gold plated contacts enable control of low level loads. These PCB mount power relays also offer high vibration and shock resistance and have ...