RF Solutions Remote Control Base Module CLUB1000-TX1, Transmitter, 434.075MHz, FM

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

CLUB Radio Release System

The CLUB radio release system is designed to meet the heavy usage needs associated with club clay-pigeon (skeet) traps. One transmitter can control many receivers, with 256 address combinations available.

No of channels (buttons): 1Carrier frequency: 434.075MHz ISM BandRF Power Output: +10dBmModulation: FM NarrowbandRange: up to 1000m (CLUB1000 line-of-sight), 200m (CLUB200 line-of-sight)Receiver outputs: up to 4 x relays rated 2A @ +12VdcTransmitter power supply: +9V PP3 batteryReceiver power supply: +12/24VdcEnclosure rating: IP65Operating temperature range: 0 to +55°CApplication: Shooting club trapsRS Product Codes385-500 Club1000-TX1 Rugged transmitter, 1-button666-6766 CLUB200-RX Rugged receiver666-6760 CLUB1000-RX Rugged receiver

Approvals

ETSI

Specifications
Attribute Value
Type Transmitter
Frequency 434.075MHz
Modulation FM
Number of Channels 1
Nominal Supply Voltage 9V
Height 36mm
Maximum Operating Temperature +55°C
Minimum Operating Temperature 0°C
Width 66mm
Discontinued product
Related Products
The RF Solutions 725 telemetry system provides a ...
Description:
The RF Solutions 725 telemetry system provides a simple and expandable, two-way, remote control switching. Each module has two switch inputs and two relay changeover contact outputs. They use the Lo. Ra standard on 868 MHz frequency which offers long ...
Steute RF 96 ST wireless universal transmitters feature ...
Description:
Steute RF 96 ST wireless universal transmitters feature s. Wave 2.4 GHz wireless technology. The s. Wave wireless protocol offers a reliable, manageable and practicable wireless technology developed especially for safety-related industrial applications. Low energy consumption Fast link connection Long ...
Steute RF I/O wireless universal transmitters feature s. ...
Description:
Steute RF I/O wireless universal transmitters feature s. Wave 2.4 GHz wireless technology. The s. Wave wireless protocol offers a reliable, manageable and practicable wireless technology developed especially for safety-related industrial applications. The RF I/O transmitters also feature four M12x1 ...
The HORNETPRO-8R4 is a rugged weatherproof remote control ...
Description:
The HORNETPRO-8R4 is a rugged weatherproof remote control Receiver. Built in mounting points and easy wiring using High Quality screw Terminals. With a range of up to 150m the FOBBER-8Tn is ideal for a wide variety of switching applications. Additional ...