- RS Stock No.:
- 715-4066
- Mfr. Part No.:
- AM-HRR30-433
- Brand:
- RF Solutions
Discontinued product
- RS Stock No.:
- 715-4066
- Mfr. Part No.:
- AM-HRR30-433
- Brand:
- RF Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
AM-HRR3x-433 433MHz AM Receiver Modules
RF Carrier Frequency: 433.92MHz ISM Band
RF Bandwidth: ±3MHz
Receiver Sensitivity: -105dBm
Modulation: ASK
OTA data rate: 50 to 2000bps (HRR3), 50 to 4800bps (HRR30)
Output: serial CMOS/TTL
Power supply: +4.5 to +5.5Vdc
Operating temperature range: -25 to +80°C
Dimensions: 38.1 x 12.7 x 4mm (HRR3), 25.4 x 8.9 x 4mm (HRR30)
No adjustable components
Applications: Remote control, Remote sensing, local communication for the Internet-of-Things (IoT)
RS Product Codes
250-0401 AM-HRR3-433 433MHz AM Receiver
715-4066 AM-HRR30-433 433MHz AM Receiver
RF Bandwidth: ±3MHz
Receiver Sensitivity: -105dBm
Modulation: ASK
OTA data rate: 50 to 2000bps (HRR3), 50 to 4800bps (HRR30)
Output: serial CMOS/TTL
Power supply: +4.5 to +5.5Vdc
Operating temperature range: -25 to +80°C
Dimensions: 38.1 x 12.7 x 4mm (HRR3), 25.4 x 8.9 x 4mm (HRR30)
No adjustable components
Applications: Remote control, Remote sensing, local communication for the Internet-of-Things (IoT)
RS Product Codes
250-0401 AM-HRR3-433 433MHz AM Receiver
715-4066 AM-HRR30-433 433MHz AM Receiver
Note
A 4-button secure remote control receiver can be built using an AM-HRR3x and an RF600D Decoder, RS Part No. 505-6935
Approvals
ETSI
Wireless Modules - RF Solutions
Specifications
Attribute | Value |
---|---|
Type | Receiver |
Frequency | 433MHz |
Modulation | AM |
Dimensions | 8.9 x 25.4 x 4mm |
Depth | 25.4mm |
Height | 4mm |
Maximum Operating Temperature | +80°C |
Maximum Supply Voltage | 5.5V |
Minimum Operating Temperature | -25°C |
Minimum Supply Voltage | 4.5V |
Width | 8.9mm |