RF Solutions 205PRO8-525N-V2 Remote Control System & Kit 110 → 240 V ac,434.525MHz 1000m
Discontinued product
- RS Stock No.:
- 134-134
- Mfr. Part No.:
- 205PRO8-525N-V2
- Brand:
- RF Solutions
- COO (Country of Origin):
- GB
205 PRO Series Wireless Remote Control kits
Attribute | Value |
Frequency | 434.525MHz |
Modulation | NBFM |
Number of Channels | 8 |
Dimensions | 250 x 90 x 41mm |
Depth | 90mm |
Height | 41mm |
Maximum Operating Temperature | +55°C |
Maximum Supply Voltage | 240V ac |
Minimum Operating Temperature | 0°C |
Minimum Supply Voltage | 110V ac |
Width | 250mm |