Intematix ChromaLit 300mm Remote Phosphor Lens, 4000K CRI:80

  • RS Stock No. 877-7045
  • Mfr. Part No. CL-840-LIN01-PC0-0300R
  • Brand Intematix
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Intematix ChromaLit CL Series - Linear and Panel

ChromaLit Linear and Panel remote phosphor lenses offer a range of CCT and CRI specifications in linear shapes that are extensible to any type of luminaire design. These products are ideal for applications such as under-cabinet, linear, task and ceiling panel lighting.

Intematix’s ChromaLit range consists of remote phosphor systems for lighting, powered by radiant energy from blue LEDs, lasers and OLEDs. The phosphor is delivered in a composite material and emits white light when paired with a blue light engine. This separation of the remote phosphor component and the light source allows for an efficient and uniform luminaire, excluding reflections and pixilation. The Chromalit series are glare-free remote phosphor lenses which offer consistency of lumens and colour over their lifetime.

The ChromaLit remote phosphor lenses are rugged and impact resistant. They offer higher system efficacy than conventional LED lighting designs, with up to 30% more lumen per watt than conventional white LEDs. This is down to the ChromaLit lenses operating at lower temperatures whilst maximising photon extraction and eliminating the need for a diffuser. ChromaLit system designs require fewer LEDs, use smaller heat sinks, enable higher LED drive currents and reduce energy usage. Available in a variety of shape options, the ChromaLit series can suit a variety of applications. Glass varieties are also available.

Features of the ChromaLit series remote phosphor lenses:
- Variety of shapes available
- Powered by blue light engine (LEDs, lasers and OLEDs)
- Glare free, uniform lighting
- High CRI: 70 to 90
- Consistent colour matching
- High system efficacy
- Increase in LED package lifetime
- Reliable

Intematix Remote Phosphor Lenses

Specifications
Attribute Value
Lens Shape Linear
Colour Rendering 80
Colour Temperature 4000K
Lens Material Polycarbonate (PC)
Conversion Efficacy 220 lm/Wrad
Dimensions 300 x 20 x 9.5mm
Series ChromaLit
Length 300mm
Width 20mm
Height 9.5mm
Application Architectural Lights, Cove Lights, Mid and High Bay Fixtures, Task and Under Cabinet Light Fixtures, Troffers
Discontinued product
Related Products
Optic twists on to Osram Golden Dragon+ LEDs ...
Description:
Optic twists on to Osram Golden Dragon+ LEDs and other compatible LEDs. Typical Applications include: Portable light sources, decorative and entertainment lighting, signal and symbol luminaires for orientation, marker lights (e.g. steps, exit ways), indoor and outdoor commercial and residential ...
Optic twists on to Osram Golden Dragon+ LEDs ...
Description:
Optic twists on to Osram Golden Dragon+ LEDs and other compatible LEDs. Typical Applications include: Portable light sources, decorative and entertainment lighting, signal and symbol luminaires for orientation, marker lights (e.g. steps, exit ways), indoor and outdoor commercial and residential ...
Optic twists on to Osram Golden Dragon+ LEDs ...
Description:
Optic twists on to Osram Golden Dragon+ LEDs and other compatible LEDs. Typical Applications include: Portable light sources, decorative and entertainment lighting, signal and symbol luminaires for orientation, marker lights (e.g. steps, exit ways), indoor and outdoor commercial and residential ...
Optic twists on to Osram Golden Dragon+ LEDs ...
Description:
Optic twists on to Osram Golden Dragon+ LEDs and other compatible LEDs. Typical Applications include: Portable light sources, decorative and entertainment lighting, signal and symbol luminaires for orientation, marker lights (e.g. steps, exit ways), indoor and outdoor commercial and residential ...