TE Connectivity CPF-0805 Thin Film SMT 194 Resistor Kit, 301 Ω → 19.6 kΩ

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

CPF Series Precision Chip Resistor Lab Kit

TC’s of 15,25 and 50ppm
Tolerances to 0.1%
0402, 0603, 0805, 1206, 2010 and 2512 case sizes
Suitable for all applications where close accuracy and stability are essential
Suited to applications where close accuracy and stability are key requirements, e.g.: measurement; telemetry; sensing circuits
Supplied in high quality ring binders containing strips of the CPF series precision chip thin film resistors
Individually marked with 3 digit resistance code
Each value can easily be restocked into the kit by ordering selected resistors from our CPF Series range

Thin film SMT resistors

Specifications
Attribute Value
Mounting Type Surface Mount
Number of Values 194
Resistance Range 301 Ω → 19.6 kΩ
Technology Thin Film
Series CPF-0805
Resistance Tolerance 0.1%
Discontinued product
Related Products
A high quality ring binder containing strips of ...
Description:
A high quality ring binder containing strips of 10 each of the 3520 series thick film 1W power chip resistors. Individually marked with 3 digit resistance code. Each value can easily be restocked into the kit by ordering selected resistors ...