- RS Stock No.:
- 183-2808
- Mfr. Part No.:
- 451-01-20P5
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 183-2808
- Mfr. Part No.:
- 451-01-20P5
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CA
Product Details
Dustmaster™ Powered Air Turbo Unit
The Dustmaster turbo unit is robust, compact, and industry proven in a wide range of diverse applications. Dustmaster is a simple and easy to use powered air turbo unit, which is both reliable and durable.
Provides protection against particulates, nuisance odours and welding fumes
Features an integral motor fan, rechargeable 8 hour battery and a long life particulate filter (optional high efficiency particulate and nuisance odour filters are also available)
Exceptionally easy to clean and maintain
When connected to a relevant 3M QRS headtop (available separately), it is particularly suitable for applications such as welding, grinding and woodworking as well as fibreglass and pharmaceutical industries
A fan draws in contaminated air and passes it through the filter to the wearer, avoiding the discomfort and fatigue caused by the effort of inhaling air through non-powered systems
Delivers 160 litres/minute of filtered air and will operate at full power for 8 hrs.
Supplied with motor, fan, P2 filter, battery pack, belt and instructions
Battery charger, headtop and hose must be ordered separately
Features an integral motor fan, rechargeable 8 hour battery and a long life particulate filter (optional high efficiency particulate and nuisance odour filters are also available)
Exceptionally easy to clean and maintain
When connected to a relevant 3M QRS headtop (available separately), it is particularly suitable for applications such as welding, grinding and woodworking as well as fibreglass and pharmaceutical industries
A fan draws in contaminated air and passes it through the filter to the wearer, avoiding the discomfort and fatigue caused by the effort of inhaling air through non-powered systems
Delivers 160 litres/minute of filtered air and will operate at full power for 8 hrs.
Supplied with motor, fan, P2 filter, battery pack, belt and instructions
Battery charger, headtop and hose must be ordered separately
Note
Standards
EN146(rev)
Specifications
Attribute | Value |
---|---|
Type | Filter |
For Use With | Dustmaster Powered Air Respirator |