- RS Stock No.:
- 867-6686
- Mfr. Part No.:
- MGA-61563-BLKG
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 867-6686
- Mfr. Part No.:
- MGA-61563-BLKG
- Brand:
- Broadcom
Technical Reference
Legislation and Compliance
Product Details
Low Noise Amplifiers (LNA), Avago Technologies
Low-Noise Amplifiers (LNA) have the best low noise figure combined with excellent gain and linearity.
Radio Frequency (RF) Amplifiers, Avago Technologies
Avago Technologies provide a wide range of RF amplifiers including Power Amplifier (PA), Gain Block/Driver, and Low Noise Amplifier (LNA), designed for mobile/fixed wireless applications and low power cellular base stations.
Specifications
Attribute | Value |
---|---|
Dimensions | 2.25 x 1.35 x 1mm |
Height | 1mm |
Length | 2.25mm |
Maximum Operating Temperature | +150 °C |
Series | MGA |
Width | 1.35mm |