IP67 Enclosure for ARF868 Series Modem

  • RS Stock No. 914-4865
  • Mfr. Part No. ACC1500AE
  • Brand Adeunis RF
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

ACC1500AD/AE IP53 & IP67 Enclosures for ARF868 Modems

For extra protection of your ARF868 modem, Adeunis RF offer two enclosures;

IP53 (9144862)
Protects your ARF868 modem against dust and spraying water.

IP67 (9144865)
Protects your ARF868 modem against dust and water immersion up to 1 metre.

Wireless Modules - Adeunis RF

Discontinued product
Related Products
The BLIZZARD-868 rugged radio modem can operate in ...
Description:
The BLIZZARD-868 rugged radio modem can operate in four operation modes: One-to-One USB/RS-232 cable replacement, Broadcast, One-to-Many and Many-to-One. RF Carrier Frequency: 868MHz ISM Band with 8 channelsRF Output Power: +20d. BmReceiver Sensitivity: –116d. BmRange: up tp 1km (line of ...
Small footprint satellite modem with global satellite connectivity ...
Description:
Small footprint satellite modem with global satellite connectivity is designed for a wide variety of asset tracking and remote device communication applications. Operating on the ORBCOMM low-earth orbit (LEO) satellite network, it is designed to enable Machine-to-Machine (M2M) communication. Global ...
M1003G-02 Maestro Wireless is an industrial 3G modem ...
Description:
M1003G-02 Maestro Wireless is an industrial 3G modem suitable for M2M applications with tough environmental conditions and an extended lifetime requirement. The compact modem runs the Open AT® Application framework. Industrial application areas include electricity meters, programmable logic controllers, lifts ...
5 Bands LTE: B1(2100), B3(1800), B7(2600), B8(900), B20(800)2 ...
Description:
5 Bands LTE: B1(2100), B3(1800), B7(2600), B8(900), B20(800)2 Bands UMTS/HSPA+: B8(900), B1(2100)2 Bands GSM / GPRS: B8(900) B3(1800)SMS text over IMSSIM Access ProfileSIM Application Tool Kit 3GPP TS 51.014Control via standard AT commands 3GPP TS7.005.27.007Extended AT command set. Serial port ...